Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analog Discovery Pro ADP5250 All-in-One Mixed Signal Oscilloscope with Probe Bundle471-058
471-058 - Analog Discovery Pro ADP5250 All-in-One Mixed Signal Oscilloscope with Probe Bundle, Digilent
302-57-273
471-058

Analog Discovery Pro ADP5250 All-in-One Mixed Signal Oscilloscope with Probe Bundle

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Analog Discovery 
Oscilloscope Kit 
USB 2.0 
191 mm
254 mm
Kit Contents:ADP5250 All-in-One Oscilloscope, USB A to B Cable, 1x14 Digital I/O Screw Terminal Adapter, 1x6 Power Supply Screw Terminal Adapter, 2x18 Logic Analyzer MTE Cable, US IEC Cable, EU Adapter, UK Adapter, 2x P2150 150MHz Oscilloscope Probe, 2x BNC to Mini-grabber Cable, DMM Probe Set

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Designed to combine a complete set of instruments into a flexible and programmable device. The ADP5250 brings higher sample rate and bandwidth and a more rugged design to the Analog Discovery Pro family. 

  • 32 digital channels
  • Max sampling rate: 1GS/s analogue and digital
  • Compatible with Windows only
  • 1-channel arbitrary waveform generator
  • Dedicated external trigger input

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 3100 Gram
Dimensions (incl. package) 340 x 305 x 123 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628