Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 24V 2.5A 90 ... 264V IP672440000224
2440000224 - Battery Charger Lead-Acid 24V 2.5A 90 ... 264V IP67, Mascot
302-20-864
2440000224

Battery Charger Lead-Acid 24V 2.5A 90 ... 264V IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
24 V
2.5 A
3 
264 V
90 V
Series:2440

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3-step charge control with microprocessor
  • Low current start up of deeply discharged batteries (step 0)
  • Unaffected by fluctuations in mains voltage
  • Reverse polarity and short circuit protection
  • Home healthcare, Medical and UL approvals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 1302 Gram
Dimensions (incl. package) 215 x 140 x 90 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704