Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 29.7V 1.2A 90 ... 264V IP412541240000
2541240000 - Battery Charger Lead-Acid 29.7V 1.2A 90 ... 264V IP41, Mascot
301-78-412
2541240000

Battery Charger Lead-Acid 29.7V 1.2A 90 ... 264V IP41

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
29.7 V
1.2 A
3 
264 V
90 V
Series:2541

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Mains cord not included

Family Information

  • 3-color LED indicator
  • Current detection with charge termination

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 402 Gram
Dimensions (incl. package) 140 x 65 x 95 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 7057070113805