Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Glands Assortment Case, 3.5 ... 21mm, M12 / M16 / M20 / M25 / M32, Polyamide, Light GreySKINTOP ST-M SORTIMO T-BOXX
SKINTOP ST-M SORTIMO T-BOXX - Cable Glands Assortment Case, 3.5 ... 21mm, M12 / M16 / M20 / M25 / M32, Polyamide, Light Grey, Lapp
300-20-227
SKINTOP ST-M SORTIMO T-BOXX

Cable Glands Assortment Case, 3.5 ... 21mm, M12 / M16 / M20 / M25 / M32, Polyamide, Light Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
M12 
M16 
M20 
M25 
M32 
3.5 mm
21 mm
IP68 
Polyamide 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery in SORTIMO T-BOXX including counter nuts SKINTOP GMP-GL-M
Assembly instructions
50 Pcs. SKINTOP ST-M M12 (Art.No. 53111400)
50 Pcs. SKINTOP ST-M M16 (Art.No. 53111410)
40 Pcs. SKINTOP ST-M M20 (Art.No. 53111420)
25 Pcs. SKINTOP ST-M M25 (Art.No. 53111430)
9 Pcs. SKINTOP ST-M M32 (Art.No. 53111440)

Family Information

  • High oil-resistance for maximum reliability
  • Wide, variable clamping ranges
  • Permanent vibration protection
  • Optimum strain relief

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 3.7 Gram
Dimensions (incl. package) 450 x 350 x 80 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 4044776542575