Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Markers, '9' PA 4 mm Reel of 250 piecesPA-20004SV40.9
PA-20004SV40.9 - Cable Markers, '9' PA 4 mm Reel of 250 pieces, Partex
136-81-095
PA-20004SV40.9

Cable Markers, '9' PA 4 mm Reel of 250 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PVC 
10 mm
4 mm
Yellow 
60 °C
Series:PA
Standards Met:CEN/TS 45545-2 HL2UL 94 V-0

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Closed and captive cable marker
  • Easy to fit before connecting the cable
  • Flame-retardant and halogen-free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Manufacturer Partex
Gross weight (incl. package) 58.7 Gram
Dimensions (incl. package) 125 x 125 x 10 MM
Customs number 3926909790
UNSPSC (v5.03) 41122702