Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitor 100pF 210V 2.5% 630VB33063-B6101-H7
B33063-B6101-H7 - Capacitor 100pF 210V 2.5% 630V, EMZ
110-77-029
B33063-B6101-H7

Capacitor 100pF 210V 2.5% 630V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 pF
210 V
630 V
2.5 %
0.05 %

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Wound capacitors with central - axial connection wires
  • Areas of application in HF- and MF filters, time function elements and oscillation circuits

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer EMZ
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 75 x 4 x 4 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501