Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 12V 7A 115 ... 230V IP203240120000
3240120000 - Battery Charger Lead-Acid 12V 7A 115 ... 230V IP20, Mascot
300-50-300
3240120000

No longer available. View alternative products

Battery Charger Lead-Acid 12V 7A 115 ... 230V IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
7 A
3 
230 V
115 V
Series:3240 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied without mains cable

Family Information

  • 3-step charge control with current detection
  • 3-coloured LED indicator
  • 2-pin IEC 320 Input connector
  • Autodetect 115/230 VAC

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 688 Gram
Dimensions (incl. package) 237 x 155 x 53 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704