1 min order
Converter, RS232 - RS422 / RS485, Serial Ports 22744416
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Transmission speeds of up to 1.5 Mbps
- Space-saving slim 22.5 mm device
- High quality 3-way isolation between all interfaces
- Self-contacting derivation to mounting rail
- Connection: connectable terminal screw COMBICON
- DIN rail mounting
- Interference resistant and conductible data transfer in bus systems and point-to-point connection
- Galvanic 3-way isolation
- Integrated overvoltage protection
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNe9ecfbb0-fbb6-4168-b46f-4915d7e47b22
Article Information
Previous Article Number
2579059
Paper catalogue
2016/17 p. 1342
Paper catalogue
2013/14 p. 1473
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 214.2 Gram
Dimensions (incl. package) 157 x 116 x 38 MM
Customs number 8504312990
UNSPSC (v5.03) 43201544
EAN 4017918171780