Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Fluke 323 True-RMS Clamp Meter, TRMS AC, 4kOhm, , 400AFLUKE 323
FLUKE 323 - Fluke 323 True-RMS Clamp Meter, TRMS AC, 4kOhm, , 400A, Fluke
176-41-231
FLUKE 323

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Fluke 323 True-RMS Clamp Meter, TRMS AC, 4kOhm, , 400A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS AC 
400 A
AC: 600 V 
DC: 600 V 
400 Ohm
4 kOhm
Battery Type:2x AAA
Measuring Functions:AC/DC VoltageAC CurrentContinuityResistance
Kit Contents:Fluke 323 True-rms Clamp Meter, Test leads, Soft case, User's manual
Series:Fluke 320 Series

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 560 Gram
Dimensions (incl. package) 110 x 77 x 265 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969623742