Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Clamp Meter, TRMS, 66MOhm, 20MHz, LCD, 2kAUT221
UT221 - Current Clamp Meter, TRMS, 66MOhm, 20MHz, LCD, 2kA, UNI-T
300-59-449
UT221

Current Clamp Meter, TRMS, 66MOhm, 20MHz, LCD, 2kA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS 
2 kA
660 A
2 kA
660 A
Battery Type:1x 9 V
Measuring Functions:AC/DC Voltage, AC/DC Current, Continuity Test, Diode Test, Frequency, Resistance
Kit Contents:Test Lead, Output Cable, Thermocouple
Series:UT220 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Digital Multimeter, Current Clamp with 3 5/6 digits
  • Measures AC/DC Voltage, AC/DC
  • Designed with over-load protection for all ranges

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 2100 Gram
Dimensions (incl. package) 356 x 96 x 283 MM
Customs number 9030310090
UNSPSC (v5.03) 41113601