Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter, 10 ... 16V, 24V, 4A, 100W8660122400
8660122400 - DC/DC Converter, 10 ... 16V, 24V, 4A, 100W, Mascot
169-88-315
8660122400

DC/DC Converter, 10 ... 16V, 24V, 4A, 100W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
4 A
Fixed 
100 W
Series:8661 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching; Unregulated output voltage
  • Protected against short-circuit, reverse polarity and short-circuit on output
  • Input and output are galvanically isolated and separated from chassis
  • 12/12 V version can be connected for 12/24 V (no galvanic isolation)
  • Blade terminal connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 1073 Gram
Dimensions (incl. package) 240 x 123 x 80 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008
EAN 7057070016144