Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter, 40 ... 64V, 13.2V, 6A, 81W8862481200
8862481200 - DC/DC Converter, 40 ... 64V, 13.2V, 6A, 81W, Mascot
169-88-281
8862481200

DC/DC Converter, 40 ... 64V, 13.2V, 6A, 81W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
13.2 V
6 A
Fixed 
81 W
Series:8862 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching, regulated output voltage
  • Input is protected against reverse polarity and over-voltage
  • Output is protected against short-circuit and over-voltage
  • Thermal protection
  • Input and output are galvanically isolated and separated from chassis
  • ''E'' marked
  • Blade terminal connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 588 Gram
Dimensions (incl. package) 165 x 130 x 70 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008
EAN 7057070021780