Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 2.4kW, 24V, 100ARSP-2400-24
RSP-2400-24 - DC Power Supply, 2.4kW, 24V, 100A, MEAN WELL
169-05-971
RSP-2400-24

DC Power Supply, 2.4kW, 24V, 100A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
24 V
100 A
Adjustable 
Series:RSP-2400 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Switching, wide input voltage range
  • Active power factor correction (PFC)
  • Protected against short-circuits, overload and over-temperature
  • Over-voltage protected output
  • Parallel connection possible up to 3 units
  • Forced air cooling by built-in fan with speed control function
  • 12V/0.1 A auxiliary power (For remote control)
  • Remote On-Off
  • Remote sense function
  • Alarm signal output

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 3750 Gram
Dimensions (incl. package) 440 x 240 x 125 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004