1 min order
Digital Discovery Logic Analyser + High Speed Adapter and Probe Bundle240-127
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The Digilent Digital Discovery™ is a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. The Digital Discovery was designed to optimize channels, speed, and portability.The digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires.
- The Digital Discovery is driven by the free WaveForms software and can be configured to be any of the below instruments:
- 24-channel digital logic analyzer (1.2...3.3V CMOS, up to 800MS/s - with the High Speed Adapter)
- 16-channel pattern generator (1.2...3.3V CMOS, 100MS/s)
- 16-channel virtual digital I/O including buttons, switches, and LEDs - perfect for logic training applications
- Two input/output digital trigger signals for linking multiple instruments (1.2...3.3V CMOS)
- A programmable power supply of 1.2...3.3V/100mA
- Digital Bus Analyzers (SPI, I²C, UART, I2S, CAN, Parallel)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Sampling rate up to 800 MSPS on 8 channels abd 200 MSPS on 32 channels
Previous Article Number
30180612
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 421 Gram
Dimensions (incl. package) 330 x 200 x 51 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628