Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hot Air Station Set 200W 450°C 240VHCT2-120
HCT2-120 - Hot Air Station Set 200W 450°C 240V, Metcal
300-77-650
HCT2-120

No longer available. View product category

Hot Air Station Set 200W 450°C 240V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
240 V
100 °C
450 °C
200 W

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Six nozzles 1.5 mm - 4.0 mm (HN-120KIT-6)
Hot air station 120W (HCT-HTR120)
Workstand with nozzle holder (HCT-WS120)
Heatproof nozzle removal pad (AC-CP2)

Family Information

  • Ideally suited for light rework applications, which use smaller components and integrated circuits
  • Digital Airflow and Temperature Control - 2 LED Displays
  • Fast Response and Performance
  • Standby Mode
  • Universal Power Supply
  • Ergonomic and Light Weight Hand-Piece
  • Easily Change Heaters and Nozzles
  • Certifications/Markings: cNRTLus, CE, RoHS + WEEE

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Metcal
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 25 x 10 x 5 MM
Customs number 8515199000
UNSPSC (v5.03) 23171507