Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 600V, 20MOhm30XR-A
30XR-A - Digital Multimeter, 600V, 20MOhm, Beha-Amprobe
176-04-903
30XR-A

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Digital Multimeter, 600V, 20MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 V
200 mV
600 V
200 mV
AC: 200 uA ... 10 A 
DC: 200 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentDiode TestResistance

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery includes measuring leads, protective holster with magnet holder, temperature adapter and thermo-element type K (33XR, 34XR, 38XR) and operating manual GER/FRE/ITA/ENG

Family Information

  • Amprobe, the brand for moderately priced quality measuring instruments
  • Anxiety-free guarantee: During the guarantee period the defective Amprobe measuring instruments are exchanged
  • True effective value measurement (34XR, 37XR and 38XR)
  • Non-contact voltage testers (30XR)
  • Protective holster and magnet holder

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 710 Gram
Dimensions (incl. package) 200 x 80 x 290 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969365369