Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter, 750V, 1MHz, 40MOhm34XR-A +CAL
34XR-A +CAL - Digital Multimeter, 750V, 1MHz, 40MOhm, Beha-Amprobe
300-35-528
34XR-A +CAL

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Digital Multimeter, 750V, 1MHz, 40MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
750 V
1 V
1 kV
1 V
AC: 400 uA ... 10 A 
DC: 400 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestFrequencyResistanceTemperature

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery includes measuring leads, protective holster with magnet holder, temperature adapter and thermo-element type K (33XR, 34XR, 38XR) and operating manual GER/FRE/ITA/ENG

Family Information

  • Amprobe, the brand for moderately priced quality measuring instruments
  • Anxiety-free guarantee: During the guarantee period the defective Amprobe measuring instruments are exchanged
  • True effective value measurement (34XR, 37XR and 38XR)
  • Non-contact voltage testers (30XR)
  • Protective holster and magnet holder

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 790 Gram
Dimensions (incl. package) 305 x 205 x 80 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969365383