Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Adapter, Grey, 58.1 x 11mm1049497
1049497 - DIN Rail Adapter, Grey, 58.1 x 11mm, Phoenix Contact
303-68-607
1049497
PTFIX 1,5-NS35

DIN Rail Adapter, Grey, 58.1 x 11mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DIN Rail Adapter 
Grey 
CSA 
UL Listed 
UL 94 V-0 
-60 °C
Length:58.1 mm
Height:11 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Phoenix Contact
Gross weight (incl. package) 3.6 Gram
Dimensions (incl. package) 60 x 22 x 7 MM
Customs number 3926909790
UNSPSC (v5.03) 39121432
EAN 4055626661513