Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 81%, 12V, 840mA, 10W, FixedMDR-10-12
MDR-10-12 - DIN Rail Power Supply, 81%, 12V, 840mA, 10W, Fixed, MEAN WELL
169-76-099
MDR-10-12

DIN Rail Power Supply, 81%, 12V, 840mA, 10W, Fixed

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
840 mA
12 V
Fixed 
Standards Met:CBCEUL ListedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Particularly compact dimensions
  • Universal input
  • Adjustable output voltage
  • DC OK signal
  • Short-circuit, overload and over-voltage protection
  • Simple assembly on DIN rail
  • Interference suppression EN55022B
  • Safety approvals UL60950-1, EN60950-1

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 153 Gram
Dimensions (incl. package) 115 x 105 x 30 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004