Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 86%, 24V, 2.5A, 60W, Adjustable2868651
2868651 - DIN Rail Power Supply, 86%, 24V, 2.5A, 60W, Adjustable, Phoenix Contact
169-96-340
2868651
STEP-PS/ 1AC/24DC/2.5

DIN Rail Power Supply, 86%, 24V, 2.5A, 60W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
2.5 A
24 V
Adjustable 
Standards Met:UL ListedABSCSADNV GLEACNK

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • World-wide use thanks to wide area input and international licenses
  • Parallel connection for enhancing performance and providing redundancy
  • Quick start-up with LED operation monitoring
  • Maximum energy efficiency due to low no-load operation losses
  • Extremely reliable operation due to power failure stop-gap under full load
  • Simple mounting on DIN rail or to the wall

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 325 Gram
Dimensions (incl. package) 110 x 100 x 76 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 4046356163224