Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 89%, 27.6V, 2.25A, 100W, AdjustableDRC-100B
DRC-100B - DIN Rail Power Supply, 89%, 27.6V, 2.25A, 100W, Adjustable, MEAN WELL
300-10-733
DRC-100B

DIN Rail Power Supply, 89%, 27.6V, 2.25A, 100W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
27.6 V
2.25 A
27.6 V
27.6 V
Standards Met:CBCEUL RecognizedEACTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power supply with additional charger output (UPS system)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 368 Gram
Dimensions (incl. package) 112 x 106 x 60 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004