1 min order
DIN Rail Power Supply, 91%, 48V, 2.5A, 120W, AdjustableSDR-120-48
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High efficiency up to 94% (SDR-240/480)
- Built-in active PFC
- Protected against short-circuits, overload and over-temperature
- Over-voltage protected output
- Adjustable output voltage
- DC OK relay contact
- 150% peak load capability for 2 seconds
- 3 year warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6926310
Paper catalogue
2016/17 p. 1525
Paper catalogue
2013/14 p. 1098
Additional information
Country of origin Romania (RO)
Manufacturer MEAN WELL
Gross weight (incl. package) 680 Gram
Dimensions (incl. package) 150 x 145 x 61 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004