Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 93%, 24V, 10A, 240W, Adjustable2866705
2866705 - DIN Rail Power Supply, 93%, 24V, 10A, 240W, Adjustable, Phoenix Contact
169-96-398
2866705
QUINT-PS/3AC/24DC/10

DIN Rail Power Supply, 93%, 24V, 10A, 240W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
10 A
24 V
Adjustable 
Standards Met:UL ListedABSCBEACEXLRNKPQRINA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Usable worldwide via wide range input
  • High operational security through reliability
  • Long network failure bridging times
  • Fast activation of standard line protection switches
  • Dynamic power reserve SFB technology with 6x rated current for 12 ms
  • Static reserve capacity POWER BOOST with up to 1.5x rated current continuous
  • Front-side adjustable output voltage
  • Remote monitoring: Active switch output and zero-potential relay contact
  • Third minus terminal as ground terminal
  • Narrow design

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)

Additional information

Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1412 Gram
Dimensions (incl. package) 180 x 180 x 120 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 4046356152891