1 min order
DIN Rail Power Supply, 93%, 24V, 10A, 240W, Adjustable2866763
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Usable worldwide via wide range input
- High operational security through reliability
- Long network failure bridging times
- Fast activation of standard line protection switches
- Dynamic power reserve SFB technology with 6x rated current for 12 ms
- Static reserve capacity POWER BOOST with up to 1.5x rated current continuous
- Front-side adjustable output voltage
- Remote monitoring: Active switch output and zero-potential relay contact
- Third minus terminal as ground terminal
- Narrow design
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN079576a1-b964-4017-9533-a42241dbbc55
Article Information
Previous Article Number
6996394
Paper catalogue
2016/17 p. 1527
Paper catalogue
2013/14 p. 1103
Additional information
Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1488 Gram
Dimensions (incl. package) 180 x 180 x 120 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4046356113793