Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Type DC-DC Converter, 33.6 ... 67.2VDC, 12V, 10A, 120WDDR-120C-12
DDR-120C-12 - DIN Rail Type DC-DC Converter, 33.6 ... 67.2VDC, 12V, 10A, 120W, MEAN WELL
301-34-110
DDR-120C-12

DIN Rail Type DC-DC Converter, 33.6 ... 67.2VDC, 12V, 10A, 120W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
10 A
Adjustable 
120 W
Series:DDR-120

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compliance to EN50155 and EN45545-2 railway standard
  • Can be installed on DIN rail TS-35/7.5 or 15
  • 4 kV I/O isolation (Reinforced isolation)
  • Cooling by free air convection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 590 Gram
Dimensions (incl. package) 145 x 130 x 55 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008