Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Dual Lock Reclosable Fastener 25mm x 2.5m BlackSJ3540
SJ3540 - Dual Lock Reclosable Fastener 25mm x 2.5m Black, 3M
301-22-209
SJ3540

Dual Lock Reclosable Fastener 25mm x 2.5m Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Reclosable Fastener 
Black 
Polyolefin 
Silicone Rubber 
49 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

"Our remarkable 3M™ Dual Lock™ Reclosable Fastener SJ3870 can be opened and closed over and over, up to 1000 times before losing 50% of the original strength for repeated access or repositioning.  

Recommended applications are general industrial, transportation, specialty vehicle, medical military packaging, point of purchase displays, exhibits, electronics, construction, furniture, and maintenance repair and operations (MRO). 

This fastener is backed by a modified acrylic adhesive that bonds to many plastics (polyethylene, acrylic, polycarbonate and ABS), powder coated paints and medium to low surface energy materials with little or no surface preparation. 

  • Fast and easy-to-use permanent bonding method provides high strength and long-term durability
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to it's transparency
  • General purpose adhesive and firm acrylic foam core for good performance in a variety of applications; especially to high surface energy substrates
  • Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 105 Gram
Dimensions (incl. package) 162 x 145 x 35 MM
Customs number 5906999010
UNSPSC (v5.03) 31201502
EAN 4054596308299