1 min order
Duo-Crimp, 2.8mm, 160mmDUO-CRIMP NO. 300
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Duo-Crimp No. 300 can be used to strip conductors and crimp terminals
- The stripper has an optical length scale from 8 - 20 mm and is suitable for all flexible and solid conductors of 0.5 mm² - 6.0 mm²
- The Duo-Crimp No. 300 strips conductors at a length of 5 mm, preventing the individual conductors from splaying
- Two crimping ranges of 0.5 - 2.5 mm² and 4.0 - 6.0 mm² are available for crimping terminals
- Can be used up to a cable diameter of 6 mm (solid conductors up to 4 mm)
Article Information
Previous Article Number
8053068
Paper catalogue
2016/17 p. 1902
Paper catalogue
2013/14 p. 2135
Additional information
Country of origin Germany (DE)
Manufacturer Weicon
Gross weight (incl. package) 168 Gram
Dimensions (incl. package) 75 x 35 x 195 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4024596001216