Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Energy Logger Channels, 1 kV, 69HzFLK-1736 EUS/368 FC
FLK-1736 EUS/368 FC - Energy Logger Channels, 1 kV, 69Hz, Fluke
300-73-882
FLK-1736 EUS/368 FC

No longer available. View product category

Energy Logger Channels, 1 kV, 69Hz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
RMS 
1.5 kA
1 kV 
42.5 Hz
69 Hz
Measuring Functions:VoltageFrequencyUnbalanceVoltage HarmonicsTHD V: CurrentHarmonicsTHD ATDD
Kit Contents:Carrying CaseCoding Rings (Set)Crocodile ClipCurrent Clamp x 4Documentation CDMemory CardPower CablePower SupplyTest LeadUSB Cable

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

FLUKE-1736/EUS, FLUKE-368 FC

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Romania (RO)
Manufacturer Fluke
Gross weight (incl. package) 4800 Gram
Dimensions (incl. package) 500 x 400 x 300 MM
Customs number 9030390000
UNSPSC (v5.03) 41113638
EAN 95969836814