Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ethernet Switch, RJ45 Ports , 100Mbps, UnmanagedOCTOPUS 5TX EEC
OCTOPUS 5TX EEC - Ethernet Switch, RJ45 Ports , 100Mbps, Unmanaged, Hirschmann
125-24-494
OCTOPUS 5TX EEC
943 892-001

Ethernet Switch, RJ45 Ports , 100Mbps, Unmanaged

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Unmanaged 
Wall Mount 
5 
M12 
100 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Industrial Ethernet solution in IP 67
  • 5 port switch: Autocrossing, autonegotiation, autopolarity
  • M12 ''D'' connection system, standardized (IEC 61076-2-101)
  • Recognized by the most important user organizations: IAONA, ProfiNet, ODVA
  • Simple and fast to set up plug connector
  • M12 patch cable with PUR outer sheath
  • Mechanical stability IEC 60068-2-27 Shock, IEC 60068-2-6 Vibration

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hirschmann
Gross weight (incl. package) 320 Gram
Dimensions (incl. package) 158 x 110 x 60 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701