1 min order
Extension Cable Reel IP44 Rubber 25m 4x DE Type F (CEE 7/3) Socket - DE Type F (CEE 7/4) Plug1.0009425
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Cable reel with 4 earthed outlets and self-closing lid. Touch-protected design. Equipped with resetable thermal fuse. The cable reel is approved for outdoor use and is sealed to IP44.
350×265×205 mm
Article Information
Cable drum 25 m, IP44
- With thermal fuse
Previous Article Number
4341368
Additional information
Country of origin Germany (DE)
Manufacturer Gelia
Gross weight (incl. package) 5342 Gram
Dimensions (incl. package) 295 x 230 x 370 MM
Customs number 8544429090
UNSPSC (v5.03) 26121635
EAN 7318270094258