Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Grooved Ball Bearing, 9.95kN, 24000min-16203-2Z
6203-2Z - Grooved Ball Bearing, 9.95kN, 24000min-1, SKF
148-50-166
6203-2Z

Grooved Ball Bearing, 9.95kN, 24000min-1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
40 mm
17 mm
4.75 kN
24000 min-1
9.95 kN

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Tight lubrication between bearing grooves and bearings
  • The main dimensions correspond with the specifications in DIN 625-1:1989 as well as DIN 616:2000

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Iceland (IS)
Manufacturer SKF
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 46 x 44 x 15 MM
Customs number 8482101090
UNSPSC (v5.03) 31171504