Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Headlamp, LED, Rechargeable, 600lm, 150m, IP54, BlackH8R
H8R - Headlamp, LED, Rechargeable, 600lm, 150m, IP54, Black, Ledlenser
300-84-611
H8R

Headlamp, LED, Rechargeable, 600lm, 150m, IP54, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 lm
10 lm
Rechargeable 
120 h
10 h

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Quick user guide, 1 set of rechargeable batteries, USB cable

Family Information

  • Advanced Focus System
  • Smart Light Technology
  • Rapid Focus
  • Temperature Control
  • Headband material:Elastic fabric
  • Headband type: Side headband
  • Headband specifications: Washable, Elastic, Detachable
  • Energy status indicator
  • Drop test: 2 m
  • 7 year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Ledlenser
Gross weight (incl. package) 295 Gram
Dimensions (incl. package) 135 x 100 x 115 MM
Customs number 8513900000
UNSPSC (v5.03) 39111702
EAN 4058205005623