Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 125Hz 30V 200mA 20mm IP68 / IP69K Cable, 2 m DW-ADDW-AD-703-M30
DW-AD-703-M30 - Inductive Sensor PNP, Make Contact (NO) 125Hz 30V 200mA 20mm IP68 / IP69K Cable, 2 m DW-AD, Contrinex
137-57-838
DW-AD-703-M30
320 420 243

Inductive Sensor PNP, Make Contact (NO) 125Hz 30V 200mA 20mm IP68 / IP69K Cable, 2 m DW-AD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 mm
PNP, Make Contact (NO) 
0.7 mm
125 Hz
200 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Very large switching interval on stainless steel (3-fold)
  • Approximately the same switching interval size (3-fold) also on aluminium, brass etc.
  • Housing made from one piece (stainless steel), including active surface, hence extremely robust and exceptionally well sealed
  • Increased operating security with larger switching intervals and robustness

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 205.4 Gram
Dimensions (incl. package) 215 x 170 x 40 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943