Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 1kHz 30V 10mA 3mm IP67 Connector, M8, 3-Pin DW-ASDW-AS-503-065-001
DW-AS-503-065-001 - Inductive Sensor PNP, Make Contact (NO) 1kHz 30V 10mA 3mm IP67 Connector, M8, 3-Pin DW-AS, Contrinex
303-67-722
DW-AS-503-065-001

Inductive Sensor PNP, Make Contact (NO) 1kHz 30V 10mA 3mm IP67 Connector, M8, 3-Pin DW-AS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 mm
PNP, Make Contact (NO) 
0.15 mm
200 mA
1 kHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Installation: Flush (b), quasi-flush (qb), not flush (nb)

Legislation and compliance

REACH Regulation

Additional information

Country of origin Sri Lanka (LK)
Manufacturer Contrinex
Gross weight (incl. package) 14.5 Gram
Dimensions (incl. package) 210 x 180 x 15 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943