Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 600Hz 30V 12mm IP67 Connector, S12 DW-ASDW-AS-503-M18-002
DW-AS-503-M18-002 - Inductive Sensor PNP, Make Contact (NO) 600Hz 30V 12mm IP67 Connector, S12 DW-AS, Contrinex
137-57-830
DW-AS-503-M18-002
320 520 619

Inductive Sensor PNP, Make Contact (NO) 600Hz 30V 12mm IP67 Connector, S12 DW-AS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 mm
PNP, Make Contact (NO) 
0.6 mm
200 mA
600 Hz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Einbau: bündig (b), quasi-bündig (qb), nicht bündig (nb)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 64 Gram
Dimensions (incl. package) 210 x 185 x 20 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943