Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 8kHz 30V 6mm IP67 Connector, S12 DW-ASDW-AS-503-M12
DW-AS-503-M12 - Inductive Sensor PNP, Make Contact (NO) 8kHz 30V 6mm IP67 Connector, S12 DW-AS, Contrinex
137-57-827
DW-AS-503-M12
320 520 056

Inductive Sensor PNP, Make Contact (NO) 8kHz 30V 6mm IP67 Connector, S12 DW-AS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 mm
PNP, Make Contact (NO) 
0.3 mm
200 mA
8 kHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Einbau: bündig (b), quasi-bündig (qb), nicht bündig (nb)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 210 x 185 x 20 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943