Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, NO 1.2kHz 30V 10mA 3mm IP68 / IP69K M8 DW-ASDW-AS-703-M8-001
DW-AS-703-M8-001 - Inductive Sensor PNP, NO 1.2kHz 30V 10mA 3mm IP68 / IP69K M8 DW-AS, Contrinex
302-44-128
DW-AS-703-M8-001

Inductive Sensor PNP, NO 1.2kHz 30V 10mA 3mm IP68 / IP69K M8 DW-AS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 mm
PNP, NO 
0.12 mm
1.2 kHz
10 mA

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Installation: Flush (b), quasi-flush (qb), not flush (nb)

Legislation and compliance

REACH Regulation

Additional information

Country of origin Sri Lanka (LK)
Manufacturer Contrinex
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 220 x 185 x 10 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943