Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, NO 1.2kHz 30V 3mm IP67 Cable DW-ADDW-AD-713-04
DW-AD-713-04 - Inductive Sensor PNP, NO 1.2kHz 30V 3mm IP67 Cable DW-AD, Contrinex
302-44-124
DW-AD-713-04

Inductive Sensor PNP, NO 1.2kHz 30V 3mm IP67 Cable DW-AD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 mm
PNP, NO 
0.15 mm
200 mA
1.2 kHz

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Installation: Flush (b), quasi-flush (qb), not flush (nb)

Legislation and compliance

REACH Regulation

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 215 x 180 x 10 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943