Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor 0 to 10V / 4 to 20mA 30V 20mA 6mm IP67 Connector DW-ASDW-AS-509-M12-390
DW-AS-509-M12-390 - Inductive Sensor 0 to 10V / 4 to 20mA 30V 20mA 6mm IP67 Connector DW-AS, Contrinex
137-57-843
DW-AS-509-M12-390
320 020 104

Inductive Sensor 0 to 10V / 4 to 20mA 30V 20mA 6mm IP67 Connector DW-AS

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 mm
0 to 10V 
4 to 20mA 
0.3 mm
20 mA
Chrome Plated Brass 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Large detection range
  • Very good resolution (no digitalizing)
  • Exceptional temperature stability of switching point
  • Economical as a result of non-linear transmission function

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 210 x 180 x 12 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943