Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor 0 to 10V / 4 to 20mA 30V 4mA 10mm IP67 Cable DW-ADDW-AD-509-M18-390
DW-AD-509-M18-390 - Inductive Sensor 0 to 10V / 4 to 20mA 30V 4mA 10mm IP67 Cable DW-AD, Contrinex
137-57-844
DW-AD-509-M18-390
320 020 116

Inductive Sensor 0 to 10V / 4 to 20mA 30V 4mA 10mm IP67 Cable DW-AD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 mm
0 to 10V 
4 to 20mA 
0.3 mm
10 mA
4 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Large detection range
  • Very good resolution (no digitalizing)
  • Exceptional temperature stability of switching point
  • Economical as a result of non-linear transmission function

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Contrinex
Gross weight (incl. package) 121 Gram
Dimensions (incl. package) 210 x 180 x 23 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943