Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Installation Tester 1GOhm ±10 % IP40 Euro Type C (CEE 7/16) PlugTELARIS PROINSTALL-100-EUR
TELARIS PROINSTALL-100-EUR - Installation Tester 1GOhm ±10 % IP40 Euro Type C (CEE 7/16) Plug, Beha-Amprobe
110-70-981
TELARIS PROINSTALL-100-EUR

Installation Tester 1GOhm ±10 % IP40 Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Multifunction Installation Tester 
100 kOhm
1 GOhm
1 MOhm 
±10 % 
Measuring Functions:Loop ResistanceInternal Net ResistanceShort-Circuit CurrentLow-Impedance & Continuity TestingInsulation TestingRCD/FIVoltage & Frequency
Kit Contents:Telaris ProInstall-1006 Batteries 1.5V AA Mignon3 Test Leads1 Mains Test Lead3 Alligator Clips3 Test Probe1 Remote Probe1 CD-ROM with User Manual1 Carrying Case1 Padded Strap
Series:Telaris Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Multifunction Tester offers two models that verify the safety of electrical installations in residential, commercial and industrial applications
  • Tests electrical installations for safety in accordance with: EN 61557, BS7671, IEC 60364
  • Insulation resistance
  • Low ohm resistance
  • Loop impedance
  • RCD tests
  • Phase sequence
  • Earth ground resistance on Proinstall-200
  • NOTE: Country specific versions

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 2725 Gram
Dimensions (incl. package) 290 x 225 x 180 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 95969680035