Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulation tester 10GOhm ±3 %UT511
UT511 - Insulation tester 10GOhm ±3 %, UNI-T
300-59-466
UT511

Insulation tester 10GOhm ±3 %

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Insulation & Resistance Tester 
10 GOhm
10 GOhm
±3 % 
AC Voltage: 750 V 
DC Voltage: 1000 V 
Low Resistance: 0.1 Ohm ... 999.9 Ohm 
Measuring Functions:Insulation ResistancePolarization Index/Dielectric Absorption Ratio s
Kit Contents:Insulation Resistance Tester2 Piece of One Plug Test Lead to One Alligator Clip (Black & Green)1 Piece of Two-Plug Test Lead to One Alligator Clip (Red)Batteries
Series:UT510 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Batteries are to be ordered separately

Family Information

  • Bright backlight for clear readings in poorly lighted areas
  • The meter automatically selects best range ( UT501 )
  • Insulation tester comes in a practical case, suitable for rough use ( UT511 )
  • Analogue bar graph and low battery display ( UT511 )
  • Compare function and polarisation index ( UT511 )

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 3700 Gram
Dimensions (incl. package) 330 x 325 x 120 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630