Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Bulb 2W 24V 2700K 180lm E14 85mm145615
145615 - LED Bulb 2W 24V 2700K 180lm E14 85mm, Bailey Lights
303-89-818
145615

New to us
Energy Efficiency Label
LED Bulb 2W 24V 2700K 180lm E14 85mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 W
E14 
180 lm
2700 K
F 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • LED filament with E14 socket
  • Light emission of 360 °
  • Ideal for decorative and functional lighting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bailey Lights
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 40 x 40 x 115 MM
Customs number 8539520000
UNSPSC (v5.03) 32111503
EAN 8714681456156