Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Mechanical Components
Flexible Mounting Systems
Flexible Mounting Systems
Distrelec stocks a selection of flexible mounting systems from highly-respected manufacturers such as Rose+Krieger and Triax. We sell a range of popular brackets and fixtures along with a variety of fastening clamps to help meet your requirements.
Brackets & Fixtures
Fastening Clamps
Related Categories:
A/V, Data & RF Cables
|
Wall Socket Outlets & Switches
|
Flexible Mounting Systems
Related Manufacturers:
Triax
|
Rose+Krieger
Related Products:
Angle Clamping Piece, 90mm, W 30, Rose+Krieger
|
Intersecting Clamp, 93mm, K 20, Rose+Krieger
|
Flange Clamping Piece, 52.5mm, FKR 30, Rose+Krieger
|
Joint Clamping Piece, 144mm, GF 40, Rose+Krieger
|
Flange Clamping Piece, 60mm, FK 30, Rose+Krieger
Top seller products:
Joint Clamping Piece, 144mm, GF 40, Rose+Krieger
|
Intersecting Clamp, 93mm, K 20, Rose+Krieger
|
Flange Clamping Piece, 52.5mm, FKR 30, Rose+Krieger
|
Flange Clamping Piece, 60mm, FK 30, Rose+Krieger
|
Angle Clamping Piece, 90mm, W 30, Rose+Krieger