Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Knowhow
Business
Private
EUR
exc. VAT
International shop
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Resistors
Wirewound Resistors
Wirewound Resistors, HRHA, Vishay
Product listing
Wirewound Resistors, HRHA, Vishay
Jump to:
Product listing
Product listing
Showing 1 - 4 of 4 items
1
Filter by category:
Resistors (4)
Product Status
Available for Delivery (4)
New (3)
Resistance
1.2 Ohm (1)
22 Ohm (1)
100 Ohm (1)
200 Ohm (1)
Min
1.2 Ohm
22 Ohm
100 Ohm
200 Ohm
Max
1.2 Ohm
22 Ohm
100 Ohm
200 Ohm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
New to us
Wirewound Resistor 90W, 100Ohm, 10%
Available to backorder
EUR 87.30
(excl. VAT)
Art.Nr.
303-72-703
MPN.
HRHAFN1000KB
Manufacturer:
Vishay
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Wirewound Resistor 90W, 1.2Ohm, 10%
Available to backorder
EUR 90.60
(excl. VAT)
Art.Nr.
303-72-704
MPN.
HRHAFN1R20KB
Manufacturer:
Vishay
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
New to us
Wirewound Resistor 90W, 22Ohm, 10%
Available to backorder
EUR 87.30
(excl. VAT)
Art.Nr.
303-72-706
MPN.
HRHAFN22R0KB
Manufacturer:
Vishay
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
New to us
Wirewound Resistor 90W, 200Ohm, 10%
Available to backorder
EUR 87.30
(excl. VAT)
Art.Nr.
303-72-705
MPN.
HRHAFN2000KB
Manufacturer:
Vishay
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1