Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay G2RL 2CO 8A DC 12V 360OhmG2RL-24 DC12 BY OMB
G2RL-24 DC12 BY OMB - PCB Power Relay G2RL 2CO 8A DC 12V 360Ohm, Omron Electronic Components
301-18-654
G2RL-24 DC12 BY OMB

PCB Power Relay G2RL 2CO 8A DC 12V 360Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
360 Ohm
DC 
2CO 
Radial Leads 
Through Hole 
Standards Met:VDE EN 61810-1

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low profile Power Relay with high capacity and 15.7 mm height
  • High insulation
  • 8 mm clearance and creepage distance
  • High surge voltage between contact and coil 10 kV

Legislation and compliance

REACH Regulation

Additional information

Country of origin Malaysia (MY)
Gross weight (incl. package) 11.23 Gram
Dimensions (incl. package) 29 x 13 x 18 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535