1 min order
Printed circuit board hard paper 100 x 160 mm510-4
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Photo plates with eco-friendly photo-positive coating (without CKW)
- Absolutely uniform coating on the photo film
- Coloured photosensitive resist
- Very fine resolution capacity
- With opaque protective foil
- Strong adhesion of the foil up to the edges
- High-grade base material
- Dimensional accuracy
- Plate thickness 1,5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1033871
Paper catalogue
2016/17 p. 830
Additional information
Country of origin Germany (DE)
Manufacturer Rademacher
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 160 x 100 x 1 MM
Customs number 8534001900
UNSPSC (v5.03) 32101510