1 min order
Printed circuit board hard paper 160 x 233.4 mm510-6
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Photo plates with eco-friendly photo-positive coating (without CKW)
- Absolutely uniform coating on the photo film
- Coloured photosensitive resist
- Very fine resolution capacity
- With opaque protective foil
- Strong adhesion of the foil up to the edges
- High-grade base material
- Dimensional accuracy
- Plate thickness 1,5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1033872
Additional information
Country of origin Germany (DE)
Manufacturer Rademacher
Gross weight (incl. package) 130 Gram
Dimensions (incl. package) 235 x 160 x 2 MM
Customs number 8534009000
UNSPSC (v5.03) 32101510