1 min order
Printed circuit board hard paper 250 x 250 mm511-8
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Photo plates with eco-friendly photo-positive coating (without CKW)
- Absolutely uniform coating on the photo film
- Coloured photosensitive resist
- Very fine resolution capacity
- With opaque protective foil
- Strong adhesion of the foil up to the edges
- High-grade base material
- Dimensional accuracy
- Plate thickness 1,5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1033876
Paper catalogue
2016/17 p. 830
Additional information
Country of origin Germany (DE)
Manufacturer Rademacher
Gross weight (incl. package) 236 Gram
Dimensions (incl. package) 10 x 5 x 5 MM
Customs number 8534009000
UNSPSC (v5.03) 32101510