1 min order
Rechargeable Battery, Ni-MH, AAA, 1.2V, 800mAh, Pack of 4 pieces56703101404
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ready2Use combines the advantages of NiMH rechargeable batteries and disposable batteries
- The rechargeables are supplied ready-charged: Unpack - insert - use
- Ideal for all devices - from remote control to digital camera
- Extremely low self-discharge
- Capacity after 1 year's storage approx. 85%
- No special charger required
- Rechargeable up to 1000 times without memory effect
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
6901595
Paper catalogue
2016/17 p. 1471
Paper catalogue
2013/14 p. 1038
Additional information
Country of origin Japan (JP)
Manufacturer VARTA
Gross weight (incl. package) 62.9 Gram
Dimensions (incl. package) 83 x 16 x 122 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712
EAN 4008496550616